MAX2632EUK-T
vs
RF2472G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
QORVO INC
|
Package Description |
MO-178AA, SOT-23, 5 PIN
|
ROHS COMPLIANT, SOT-23, 5 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
9 dB
|
Input Power-Max (CW) |
5 dBm
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Frequency-Max |
1000 MHz
|
6000 MHz
|
Operating Frequency-Min |
800 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Power Supplies |
3 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
VSWR-Max |
1.25
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
5A991.G
|
Number of Functions |
|
1
|
Supply Current-Max |
|
8 mA
|
|
|
|
Compare MAX2632EUK-T with alternatives
Compare RF2472G with alternatives