MAX3218EPP vs MAX3218CPP feature comparison

MAX3218EPP Rochester Electronics LLC

Buy Now Datasheet

MAX3218CPP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description 0.300 Inch, Plastic, Dip-20 0.300 Inch, Plastic, Dip-20
Pin Count 20 20
Reach Compliance Code Unknown Unknown
Additional Feature External Charge Pump; Tristatable Receivers; Auto Shutdown External Charge Pump; Tristatable Receivers; Auto Shutdown
Differential Output No No
Driver Number of Bits 2 2
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-E; V.24; V.28; Eia-562 Eia-232-E; V.24; V.28; Eia-562
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.16 Mm 26.16 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) 240 240
Receive Delay-Max 1000 Ns 1000 Ns
Receiver Number of Bits 2 2
Seated Height-Max 4.572 Mm 4.572 Mm
Supply Voltage-Max 4.25 V 4.25 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20 20
Transmit Delay-Max 2700 Ns 2700 Ns
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 3