MAX3218EWP+
vs
ICL3238ECV
feature comparison
| Pbfree Code |
Yes
|
No
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
SOIC
|
SSOP
|
| Package Description |
Sop,
|
Plastic, Tssop-28
|
| Pin Count |
20
|
28
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
|
| Additional Feature |
External Charge Pump; Tristatable Receivers; Auto Shutdown
|
|
| Differential Output |
No
|
No
|
| Driver Number of Bits |
2
|
5
|
| Input Characteristics |
Standard
|
Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-232-E; V.24; V.28; Eia-562
|
Eia-232; Tia-232; V.24; V.28
|
| JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G28
|
| JESD-609 Code |
e3
|
e0
|
| Length |
12.8 Mm
|
9.7 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
2
|
3
|
| Number of Terminals |
20
|
28
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Output Characteristics |
3-State
|
|
| Output Polarity |
Inverted
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
TSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline, Thin Profile, Shrink Pitch
|
| Qualification Status |
Not Qualified
|
|
| Receiver Number of Bits |
2
|
3
|
| Seated Height-Max |
2.65 Mm
|
1.2 Mm
|
| Supply Voltage-Max |
4.25 V
|
5.5 V
|
| Supply Voltage-Min |
1.8 V
|
3.15 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Tin
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
2
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|