MAX3232CPE+
vs
MAX3232EPE+
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip, Dip16,.3
|
Dip, Dip16,.3
|
| Pin Count |
16
|
16
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
External Charge Pump
|
External Charge Pump
|
| Differential Output |
No
|
No
|
| Driver Number of Bits |
2
|
2
|
| High Level Input Current-Max |
0.000001 A
|
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-232; Tia-232
|
Eia-232; Tia-232
|
| JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
| JESD-609 Code |
e3
|
e3
|
| Length |
19.175 Mm
|
19.175 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Out Swing-Min |
10 V
|
10 V
|
| Output Characteristics |
Totem-Pole
|
Totem-Pole
|
| Output Low Current-Max |
0.0016 A
|
0.0016 A
|
| Output Polarity |
Inverted
|
Inverted
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receive Delay-Max |
|
|
| Receiver Number of Bits |
2
|
2
|
| Seated Height-Max |
4.572 Mm
|
4.572 Mm
|
| Supply Current-Max |
1 Ma
|
1 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|