MAX3232ECDWRG4 vs MAX3232ECWE-T feature comparison

MAX3232ECDWRG4 Texas Instruments

Buy Now Datasheet

MAX3232ECWE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop16,.4 Sop, Sop16,.4
Pin Count 16 16
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature Can Also Operate With 5v Supply
Differential Output No No
Driver Number of Bits 2 2
High Level Input Current-Max 0.000001 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.28 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.3 Mm 10.3 Mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 300 Ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Current-Max 1 Ma 1 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 Mm 7.5 Mm
Base Number Matches 1 1
Technology Bicmos