MAX3237EIPW vs ICL3238ECV feature comparison

MAX3237EIPW Texas Instruments

Buy Now Datasheet

ICL3238ECV Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Part Package Code SSOP SSOP
Package Description Tssop, Tssop28,.25 Plastic, Tssop-28
Pin Count 28 28
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Also Operates At 5v Supply
Differential Output No No
Driver Number of Bits 5 5
High Level Input Current-Max 0.000001 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.28 Eia-232; Tia-232; V.24; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 9.7 Mm 9.7 Mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.000001 A
Output Polarity True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 Not Specified
Qualification Status Not Qualified
Receive Delay-Max 150 Ns
Receiver Number of Bits 3 3
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Current-Max 2 Ma
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount Yes Yes
Temperature Grade Industrial Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 2
Pbfree Code No
Technology Cmos