MAX3238ECAI vs MAX3238CDB feature comparison

MAX3238ECAI Maxim Integrated Products

Buy Now Datasheet

MAX3238CDB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SSOP SSOP
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Pin Count 28 28
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output No No
Driver Number of Bits 5 5
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232; Tia-232; V.24; V.28 Eia-232-F; Tia-232-F; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e4
Length 10.2 Mm 10.2 Mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.001 A 0.000001 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 1.99 Mm 2 Mm
Supply Current-Max 2 Ma 2 Ma
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Commercial Commercial
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 5.29 Mm 5.3 Mm
Base Number Matches 1 1
Additional Feature Can Also Operate With 5v Supply
High Level Input Current-Max 0.000001 A
Peak Reflow Temperature (Cel) 260
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Technology Bipolar
Time@Peak Reflow Temperature-Max (s) 30