MAX325CPA+
vs
PS325EPA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
8-PDIP-300_MIL
|
DIP
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8-PDIP-300_MIL
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
1999-05-25
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
9.375 mm
|
9.585 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Off-state Isolation-Nom |
72 dB
|
72 dB
|
On-state Resistance Match-Nom |
0.8 Ω
|
|
On-state Resistance-Max (Ron) |
60 Ω
|
70 Ω
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
5.33 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
100 ns
|
75 ns
|
Switch-on Time-Max |
150 ns
|
125 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES AT 5V VCC
|
Normal Position |
|
NO/NC
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
DIP8,.3
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare MAX325CPA+ with alternatives
Compare PS325EPA with alternatives