MAX3485ECSA-TG069 vs ADM3485ARZ feature comparison

MAX3485ECSA-TG069 Maxim Integrated Products

Buy Now Datasheet

ADM3485ARZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , Lead Free, Ms-012aa, Soic-8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type Line Transceiver Line Transceiver
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Differential Output Yes
Driver Number of Bits 1
Input Characteristics Differential Schmitt Trigger
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 120 Ns
Receiver Number of Bits 1
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 1500 Ns
Width 3.9 Mm