MAX3748HETE#G16
vs
SY88953LMITR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MICREL INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Applications |
ATM; SONET
|
SDH; SONET
|
JESD-30 Code |
S-XQCC-N16
|
S-XQCC-N16
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.12SQ,20
|
LCC16,.12SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.9 mm
|
Supply Current-Max |
0.049 mA
|
0.17 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX3748HETE#G16 with alternatives
Compare SY88953LMITR with alternatives