Part Details for SY88953LMITR by Microchip Technology Inc
Overview of SY88953LMITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SY88953LMITR
SY88953LMITR CAD Models
SY88953LMITR Part Data Attributes:
|
SY88953LMITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88953LMITR
Microchip Technology Inc
Support Circuit, 1-Func, Bipolar, 3 X 3 MM, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY88953LMITR
This table gives cross-reference parts and alternative options found for SY88953LMITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88953LMITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88315BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88953LMITR vs SY88315BLMGTR |
SY88315BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Micrel Inc | SY88953LMITR vs SY88315BLMG |
SY88343BLMGTR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88953LMITR vs SY88343BLMGTR |
SY88309BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Micrel Inc | SY88953LMITR vs SY88309BLMGTR |
SY88983VMITR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY88953LMITR vs SY88983VMITR |
FX-500-LAF-GNK-D5-J6 | ATM/SONET/SDH Support Circuit, 1-Func, PDSO6 | Microchip Technology Inc | SY88953LMITR vs FX-500-LAF-GNK-D5-J6 |
M02040-15 | Support Circuit, 1-Func, QFN-16 | MACOM | SY88953LMITR vs M02040-15 |
ONET1191PRGTR | 11.3-Gbps limiting amplifier 16-VQFN -40 to 85 | Texas Instruments | SY88953LMITR vs ONET1191PRGTR |
SY88289HLMG | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88953LMITR vs SY88289HLMG |
ONET2501PARGTT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | SY88953LMITR vs ONET2501PARGTT |