MAX4051CEE+T
vs
MAX4581ASE+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
16-QSOP-150_MIL
|
SOIC
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
16-QSOP-150_MIL
|
|
Date Of Intro |
1996-01-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-8 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2.7 V
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
74 dB
|
On-state Resistance Match-Nom |
12 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
80 Ω
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
0.01 mA
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
8 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
150 ns
|
100 ns
|
Switch-on Time-Max |
175 ns
|
200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SOP-16
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
|
Signal Current-Max |
|
0.02 A
|
|
|
|
Compare MAX4051CEE+T with alternatives
Compare MAX4581ASE+ with alternatives