MAX4066CPD
vs
CD74HC4053PWR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP14,.3
|
TSSOP-16
|
Pin Count |
14
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
19.05 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
1
|
3
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
On-state Resistance Match-Nom |
0.3 Ω
|
10 Ω
|
On-state Resistance-Max (Ron) |
75 Ω
|
270 Ω
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
COMMON OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP14,.3
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
10 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Switch-off Time-Max |
75 ns
|
315 ns
|
Switch-on Time-Max |
125 ns
|
330 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
2
|
4
|
Samacsys Manufacturer |
|
Texas Instruments
|
Bandwidth-Nom |
|
180 MHz
|
Input Voltage-Max |
|
6 V
|
Input Voltage-Min |
|
|
Off-state Isolation-Nom |
|
64 dB
|
Peak Reflow Temperature (Cel) |
|
260
|
Switching |
|
BREAK-BEFORE-MAKE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX4066CPD with alternatives
Compare CD74HC4053PWR with alternatives