MAX4104S vs LMH6624MAX feature comparison

MAX4104S Maxim Integrated Products

Buy Now Datasheet

LMH6624MAX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.902 mm
Neg Supply Voltage-Nom (Vsup) -5 V -2.5 V
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.753 mm
Slew Rate-Nom 250 V/us 300 V/us
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 750000
Width 3.9 mm 3.899 mm
Base Number Matches 1 2
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235
Supply Current-Max 18 mA
Supply Voltage Limit-Max 6.6 V
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 3160
Wideband YES

Compare MAX4104S with alternatives

Compare LMH6624MAX with alternatives