Part Details for MAX4104S by Maxim Integrated Products
Overview of MAX4104S by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX4104S
MAX4104S CAD Models
MAX4104S Part Data Attributes:
|
MAX4104S
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4104S
Maxim Integrated Products
Operational Amplifier, 1 Func, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750000 | |
Width | 3.9 mm |
Alternate Parts for MAX4104S
This table gives cross-reference parts and alternative options found for MAX4104S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4104S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0254501MZX | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs 5962-0254501MZX |
LMH6624MAX | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs LMH6624MAX |
LMH6609MFX | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs LMH6609MFX |
5962-0254501MZA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDSO10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs 5962-0254501MZA |
HFA3-0001-5 | OP-AMP, 30000uV OFFSET-MAX, 350MHz BAND WIDTH, PDIP8, PACKAGE-8 | Rochester Electronics LLC | MAX4104S vs HFA3-0001-5 |
5962-0254501VPA | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs 5962-0254501VPA |
AD9622SQ | OP-AMP, 12000uV OFFSET-MAX, 220MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | MAX4104S vs AD9622SQ |
LMH6628WG-QML | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs LMH6628WG-QML |
LMH6624MA | IC OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs LMH6624MA |
LMH6609MFX/NOPB | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO5, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | MAX4104S vs LMH6609MFX/NOPB |