MAX4193CPA
vs
RV4193N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
16.5 V
|
24 V
|
Input Voltage-Min |
2.4 V
|
2.6 V
|
Input Voltage-Nom |
6 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.375 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Current-Max |
0.525 A
|
0.375 A
|
Output Voltage-Nom |
1.31 V
|
1.31 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
SINGLE
|
Switching Frequency-Max |
75 kHz
|
75 kHz
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
DIP8,.3
|
Supply Current-Max (Isup) |
|
0.35 mA
|
|
|
|
Compare MAX4193CPA with alternatives
Compare RV4193N with alternatives