MAX44285FAUA+ vs MAX44285FAWA+ feature comparison

MAX44285FAUA+ Maxim Integrated Products

Buy Now Datasheet

MAX44285FAWA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description ROHS COMPLIANT, USOP, UMAX-8 VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 65 µA 65 µA
Common-mode Reject Ratio-Nom 140 dB 140 dB
Input Offset Voltage-Max 25 µV 25 µV
JESD-30 Code S-PDSO-G8 R-PBGA-B8
JESD-609 Code e3 e2
Length 3 mm 2.098 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 0.69 mm
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN SILVER COPPER NICKEL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 1.077 mm
Base Number Matches 2 2

Compare MAX44285FAUA+ with alternatives

Compare MAX44285FAWA+ with alternatives