Part Details for MAX44285FAWA+ by Maxim Integrated Products
Overview of MAX44285FAWA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX44285FAWA+
MAX44285FAWA+ CAD Models
MAX44285FAWA+ Part Data Attributes
|
MAX44285FAWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44285FAWA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PBGA8, 1 X 2 MM, ROHS COMPLIANT, WLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e2 | |
Length | 2.098 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.077 mm |
Alternate Parts for MAX44285FAWA+
This table gives cross-reference parts and alternative options found for MAX44285FAWA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285FAWA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285FAWA+T | Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44285FAWA+ vs MAX44285FAWA+T |
MAX44285FAWA+T | IC AMP CURRENT SENSE 8WLP | Maxim Integrated Products | MAX44285FAWA+ vs MAX44285FAWA+T |