MAX4501EXK+T
vs
MAX4514ESA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
5-SC70-N/A
|
SOIC
|
Pin Count |
5
|
8
|
Manufacturer Package Code |
5-SC70-N/A
|
|
Date Of Intro |
1996-05-23
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Off-state Isolation-Nom |
100 dB
|
90 dB
|
On-state Resistance-Max (Ron) |
250 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
12 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
100 ns
|
Switch-on Time-Max |
75 ns
|
150 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.25 mm
|
3.9 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
SOP-8
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Normal Position |
|
NO
|
On-state Resistance Match-Nom |
|
1 Ω
|
Package Equivalence Code |
|
SOP8,.25
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare MAX4501EXK+T with alternatives
Compare MAX4514ESA with alternatives