MAX4521CSE+
vs
MAX4521CSE
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.150 INCH, SOIC-16
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Normal Position |
NC
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
90 dB
|
On-state Resistance Match-Nom |
4 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
30 ns
|
30 ns
|
Switch-on Time-Max |
80 ns
|
80 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY
|
|
|
|
Compare MAX4521CSE+ with alternatives
Compare MAX4521CSE with alternatives