MAX4545EAP+T
vs
MAX4545EQP-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Part Package Code |
20-SSOP-5.3_MM
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
20-SSOP-5.3_MM
|
|
Date Of Intro |
1997-06-01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
SPST
|
SPST, ALSO OPERATES WITH 2.7 TO 12 SINGLE SUPPLY
|
Analog IC - Other Type |
AUDIO/VIDEO SWITCH
|
AUDIO/VIDEO SWITCH
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e3
|
e0
|
Length |
7.2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2.7 V
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
|
Off-state Isolation-Nom |
80 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.5 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
20 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
100 ns
|
100 ns
|
Switch-on Time-Max |
150 ns
|
150 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.29 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX4545EAP+T with alternatives
Compare MAX4545EQP-T with alternatives