MAX4610ASD
vs
933715320118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
16
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
SPST
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e0
e4
Length
8.65 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
2
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
50 dB
On-state Resistance Match-Nom
2 Ω
8 Ω
On-state Resistance-Max (Ron)
360 Ω
130 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
5 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
3 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
31 ns
Switch-on Time-Max
90 ns
34 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Qualification Status
Not Qualified
Compare MAX4610ASD with alternatives
Compare 933715320118 with alternatives