MAX4611ESD-T
vs
MAX4582LEEE+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
SSOP,
|
Pin Count |
14
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V AND 12V VCC
|
|
Analog IC - Other Type |
SPST
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
8.65 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NC
|
|
Number of Channels |
1
|
4
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
60 dB
|
90 dB
|
On-state Resistance Match-Nom |
2 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
360 Ω
|
80 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP14,.25
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
12.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
150 ns
|
Switch-on Time-Max |
90 ns
|
200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.89 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MAX4611ESD-T with alternatives
Compare MAX4582LEEE+ with alternatives