MAX4643ETA-T
vs
ISL54056IRUZ-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTERSIL CORP
|
Package Description |
,
|
UTQFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPDT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
uTQFN
|
Pin Count |
|
16
|
Factory Lead Time |
|
4 Weeks
|
JESD-30 Code |
|
R-PQCC-N16
|
JESD-609 Code |
|
e3
|
Length |
|
2.6 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
16
|
On-state Resistance-Max (Ron) |
|
0.8 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC16,.07X.1,16
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
|
4.5 V
|
Supply Voltage-Min (Vsup) |
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
1.8 mm
|
|
|
|
Compare MAX4643ETA-T with alternatives
Compare ISL54056IRUZ-T with alternatives