MAX4674EUE+
vs
MAX4674EUE
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, 0.65 MM PITCH, TSSOP-16
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
CAN ALSO OPERATE WITH 5V SUPPLY
|
CAN ALSO OPERATE WITH 5V SUPPLY
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
2
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
67 dB
|
67 dB
|
On-state Resistance Match-Nom |
0.15 Ω
|
0.15 Ω
|
On-state Resistance-Max (Ron) |
6 Ω
|
6 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
0.001 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
8 ns
|
8 ns
|
Switch-on Time-Max |
22 ns
|
22 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAX4674EUE+ with alternatives
Compare MAX4674EUE with alternatives