MAX481CSA-T vs LTC1481IS8#TRPBF feature comparison

MAX481CSA-T Maxim Integrated Products

Buy Now Datasheet

LTC1481IS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 Sop,
Pin Count 8 8
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 Receiver Active Under Shutdown; Tristatable Receiver Common I/O; Tristatable Receiver; 1 Receiver Active Under Shutdown
Differential Output Yes Yes
Driver Number of Bits 1 2
High Level Input Current-Max 0.001 A
Input Characteristics Differential Schmitt Trigger Differential Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-422; Eia-485 Eia-422; Eia-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics 3-State 3-State
Output Low Current-Max 0.004 A
Output Polarity Complementary Complementary
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 200 Ns 200 Ns
Receiver Number of Bits 1 2
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Current-Max 0.9 Ma 0.5 Ma
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Transmit Delay-Max 60 Ns 60 Ns
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 2
Manufacturer Package Code S8
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30