MAX4888ETI+
vs
MAX4888CETI+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Part Package Code |
QFN
|
28-LFCSP-3.5X5.5X0.75
|
Package Description |
5.5 X 3.5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-28
|
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SPDT
|
DPDT
|
JESD-30 Code |
R-XQCC-N28
|
R-XQCC-N28
|
JESD-609 Code |
e3
|
e3
|
Length |
5.5 mm
|
5.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
2
|
2
|
Number of Functions |
4
|
2
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
56 dB
|
15 dB
|
On-state Resistance Match-Nom |
0.6 Ω
|
0.2 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.14X.22,20
|
LCC28,.14X.22,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
|
Switch-on Time-Max |
250 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
6
|
2
|
Manufacturer Package Code |
|
28-LFCSP-3.5X5.5X0.75
|
Date Of Intro |
|
2011-01-05
|
Samacsys Manufacturer |
|
Analog Devices
|
On-state Resistance-Max (Ron) |
|
8.4 Ω
|
|
|
|
Compare MAX4888ETI+ with alternatives
Compare MAX4888CETI+ with alternatives