MAX4888ETI+T
vs
MAX4888ETI+TG3U
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
28-LFCSP-3.5X5.5X0.75
|
|
Pin Count |
28
|
|
Manufacturer Package Code |
28-LFCSP-3.5X5.5X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2007-09-14
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-PQCC-N28
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC28,.14X.22,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Switch-on Time-Max |
250 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX4888ETI+T with alternatives
Compare MAX4888ETI+TG3U with alternatives