MAX5090CATE/GG8
vs
MAX5090CATE/V+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
76 V
|
|
Input Voltage-Min |
6.5 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-XQCC-N28
|
|
Length |
5 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
5 A
|
|
Output Voltage-Max |
11 V
|
|
Output Voltage-Min |
1.265 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC16,.2SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
0.8 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
150 kHz
|
|
Technology |
BCD
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX5090CATE/GG8 with alternatives
Compare MAX5090CATE/V+T with alternatives