MAX5490XC25000+T
vs
MAX5490XC25000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOT-23, ROHS COMPLIANT
|
SOT-23
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
PRECISION
|
PRECISION
|
First Element Resistance |
96153.9 Ω
|
96153.9 Ω
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
MAX5490
|
MAX5490
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
DIVIDER
|
DIVIDER
|
Number of Elements |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.5714 W
|
0.5714 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
3846.15 Ω
|
3846.15 Ω
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
35 ppm/°C
|
35 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
GULL WING
|
GULL WING
|
Base Number Matches |
2
|
4
|
|
|
|
Compare MAX5490XC25000+T with alternatives
Compare MAX5490XC25000 with alternatives