MAX6021BEUR+
vs
LT6656AIDC-2.048
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
3-SOT_23-N/A
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
3-SOT_23-N/A
|
|
Date Of Intro |
1998-07-15
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
S-PDSO-N6
|
JESD-609 Code |
e3
|
e0
|
Length |
2.8575 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.056 V
|
2.050048 V
|
Output Voltage-Min |
2.04 V
|
2.045952 V
|
Output Voltage-Nom |
2.048 V
|
2.048 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Equivalence Code |
TO-236
|
SOLCC6,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.194 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
12.6 V
|
18 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.548 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
30 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.953 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.39%
|
0.1%
|
Width |
1.2955 mm
|
2 mm
|
Base Number Matches |
2
|
4
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
HVSON, SOLCC6,.08,20
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
SEATED HT-CALCULATED
|
|
|
|
Compare MAX6021BEUR+ with alternatives
Compare LT6656AIDC-2.048 with alternatives