MAX6430EGUS+T
vs
MAX6430EGUS+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Part Package Code |
4-SOT_23-N/A
|
4-SOT_23-N/A
|
Package Description |
SOT-143, 4 PIN
|
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
4-SOT_23-N/A
|
4-SOT_23-N/A
|
Reach Compliance Code |
compliant
|
|
Date Of Intro |
2002-03-29
|
2002-03-29
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
e3
|
Length |
2.8575 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP
|
|
Package Equivalence Code |
TO-253
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.194 mm
|
|
Supply Current-Max (Isup) |
0.0015 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1 V
|
|
Supply Voltage-Nom (Vsup) |
3.7 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.9 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.2955 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MAX6430EGUS+T with alternatives
Compare MAX6430EGUS+ with alternatives