MAX6663AEE+T
vs
MAX6663AEE-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Accuracy-Max (Cel) |
1 Cel
|
1 Cel
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.73 mm
|
1.46 mm
|
Body Length or Diameter |
4.89 mm
|
4.89 mm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
1 mA
|
1 mA
|
Output Current-Nom |
1 µA
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Housing |
|
PLASTIC
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
2.6 V
|
Output Voltage-Min |
|
0.8 V
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare MAX6663AEE+T with alternatives
Compare MAX6663AEE-T with alternatives