MAX6719UTYDD3+T
vs
MAX6719UTYDD3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
6-SOT_23-N/A
|
SOIC
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6-SOT_23-N/A
|
|
Date Of Intro |
2002-01-03
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustable Threshold |
YES
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
|
MO-178AB, SOT-23, 6 PIN
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
RESET THRESHOLD VOLTAGE ARE 4.625V AND 3.075V; MANUAL RESET INPUT
|
|
|
|
Compare MAX6719UTYDD3+T with alternatives
Compare MAX6719UTYDD3 with alternatives