MAX6900ETT-T
vs
DS1337
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
DALLAS SEMICONDUCTOR
|
Part Package Code |
DFN
|
|
Package Description |
3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, TDFN-10
|
DIP-8
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
Information Access Method |
I2C
|
SERIAL(I2C)
|
JESD-30 Code |
S-PDSO-N10
|
R-PDIP-T8
|
Length |
3 mm
|
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
External Data Bus Width |
|
|
Interrupt Capability |
|
Y
|
JESD-609 Code |
|
e0
|
Number of Timers |
|
|
Package Equivalence Code |
|
DIP8,.4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time-Min |
|
SECONDS
|
Volatile |
|
YES
|
|
|
|