MAX691EWE+T vs LTC691CSW#TR feature comparison

MAX691EWE+T Analog Devices Inc

Buy Now Datasheet

LTC691CSW#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code 16-SOIC_W-300_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX691EWE+T with alternatives

Compare LTC691CSW#TR with alternatives