MAX803LEXR Rochester Electronics LLCBuy Now Datasheet |
MCP120-475I/SN Telcom Semiconductor IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | TELCOM SEMICONDUCTOR INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 2 | 2 |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |