MAX807NEUE
vs
MAX807NCUE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
TSSOP
16-TSSOP_4.4-4.4_MM
Package Description
TSSOP-16
LEAD FREE, TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
kg CO2e/kg
12.04
Average Weight (mg)
58
CO2e (mg)
698.32
Category CO2 Kg
12.04
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.575V
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Date Of Intro
1995-10-17
Package Equivalence Code
TSSOP16,.25
Supply Current-Max (Isup)
0.11 mA
Threshold Voltage-Nom
+4.575V
Compare MAX807NEUE with alternatives
Compare MAX807NCUE+ with alternatives