MAX809SQ293D2T1G
vs
ASM705CUA
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
PULSECORE SEMICONDUCTOR
|
Package Description |
|
MICRO, SOP-8
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold |
|
NO
|
Analog IC - Other Type |
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
|
S-PDSO-G8
|
JESD-609 Code |
|
e0
|
Length |
|
3 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Threshold Voltage-Nom |
|
+4.65V
|
Width |
|
3 mm
|
Base Number Matches |
|
4
|
|
|
|