MAX809SQ463T1G
vs
ASM705EPAF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Part Package Code |
SC-70 (SOT-323) 3 LEAD
|
DIP
|
Package Description |
SC-70, 3 PIN
|
DIP, DIP8,.3
|
Pin Count |
3
|
8
|
Manufacturer Package Code |
419-04
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G3
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3/e6
|
Length |
2.1 mm
|
9.59 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
DIP
|
Package Equivalence Code |
SOT-323
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
5.33 mm
|
Supply Current-Max (Isup) |
0.0025 mA
|
0.14 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN/TIN BISMUTH
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+4.63V
|
+4.65V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
1.24 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MAX809SQ463T1G with alternatives
Compare ASM705EPAF with alternatives