MAX8556ETE/GH9-T
vs
MAX8557ETE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HVQCCN,
|
5 X 5 MM, 0.8 MM PITCH, MO220WHHB, TDFN-16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.2 V
|
0.2 V
|
JESD-30 Code |
S-XQCC-N16
|
S-XQCC-N16
|
Length |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
4 A
|
4 A
|
Output Voltage1-Max |
3.4 V
|
3.4 V
|
Output Voltage1-Min |
0.5 V
|
0.5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.2SQ,32
|
LCC16,.2SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFN
|
Pin Count |
|
16
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.1 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.15
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MAX8556ETE/GH9-T with alternatives
Compare MAX8557ETE with alternatives