MAX8867C/D32
vs
MAX8868EZK34-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIE
|
SOT-23
|
Package Description |
DIE
|
THIN, SOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.12 V
|
0.12 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-XUUC-N5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.264 V
|
3.468 V
|
Output Voltage1-Min |
3.104 V
|
3.298 V
|
Output Voltage1-Nom |
3.2 V
|
3.4 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Base Number Matches |
1
|
1
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSOP5,.11,37
|
Seated Height-Max |
|
1.1 mm
|
Terminal Pitch |
|
0.95 mm
|
Width |
|
1.6 mm
|
|
|
|
Compare MAX8867C/D32 with alternatives
Compare MAX8868EZK34-T with alternatives