MAX8881EUT25+T vs MAX8881EUT25-T feature comparison

MAX8881EUT25+T Analog Devices Inc

Buy Now Datasheet

MAX8881EUT25-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 6-SOT_23-N/A SOT-23
Package Description TINY SOT-23, 6 PIN TINY SOT-23, 6 PIN
Pin Count 6 6
Manufacturer Package Code 6-SOT_23-N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2000-04-01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.1 V 0.1 V
Input Voltage Absolute-Max 14 V 14 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0106% 0.0106%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 3% 3%
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01