MAX921ESA/GH9-T
vs
MAX921ESA+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Response Time-Nom |
14000 ns
|
14000 ns
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max |
0.004 mA
|
0.004 mA
|
Supply Voltage Limit-Max |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
8-SOIC_N-150_MIL
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8-SOIC_N-150_MIL
|
Date Of Intro |
|
2002-04-01
|
Samacsys Manufacturer |
|
Analog Devices
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MAX921ESA/GH9-T with alternatives
Compare MAX921ESA+T with alternatives