MAX9938WEBS+
vs
INA216A4RSWR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
LSSOP,
|
UQFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom |
130 dB
|
|
Input Offset Voltage-Max |
600 µV
|
75 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PQCC-N10
|
JESD-609 Code |
e2
|
e4
|
Length |
2.9 mm
|
1.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-3.6 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.45 mm
|
0.55 mm
|
Supply Voltage Limit-Max |
30 V
|
|
Supply Voltage-Nom (Vsup) |
3.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER NICKEL
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.625 mm
|
1.4 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
10
|
Samacsys Manufacturer |
|
Texas Instruments
|
Common Mode Voltage-Max |
|
5.5 V
|
Common-mode Reject Ratio-Min |
|
90 dB
|
Slew Rate-Nom |
|
0.3 V/us
|
Supply Current-Max |
|
0.03 mA
|
Voltage Gain-Nom |
|
200
|
|
|
|
Compare MAX9938WEBS+ with alternatives
Compare INA216A4RSWR with alternatives