-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA216A4RSWR | Texas Instruments | 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package 10-UQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29892-1-ND
|
DigiKey | IC CURRENT MONITOR 0.03% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7571 In Stock |
|
$0.4200 / $1.0600 | Buy Now |
DISTI #
2156-INA216A4RSWR-ND
|
DigiKey | IC CURRENT MONITOR 0.03% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1458 In Stock |
|
$0.4300 | Buy Now |
DISTI #
595-INA216A4RSWR
|
Mouser Electronics | Current & Power Monitors & Regulators Tiny,Low Pwr Crnt Sense Amp RoHS: Compliant | 2990 |
|
$0.4000 / $0.9100 | Buy Now |
DISTI #
60326744
|
Verical | SP Amp Current Shunt Monitor Single 5.5V 10-Pin UQFN T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2142 | Americas - 700 |
|
$0.3882 | Buy Now |
|
Rochester Electronics | INA216 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package RoHS: Compliant Status: Active Min Qty: 1 | 1458 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
INA216A4RSWR
|
TME | IC: instrumentation amplifier, 2.5kHz, Ch: 1, UQFN10, 200V/V, 75uV Min Qty: 1 | 0 |
|
$0.5400 / $0.9070 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 10UQFN | 3000 |
|
RFQ | |
DISTI #
C1S746203559047
|
Chip1Stop | SP Amp Current Shunt Monitor Single 5.5V 10-Pin UQFN T/R RoHS: Compliant pbFree: Yes | 700 |
|
$0.4920 / $0.7800 | Buy Now |
|
LCSC | UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS | 44 |
|
$0.4920 / $0.7375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA216A4RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA216A4RSWR
Texas Instruments
1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 5.5 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Nom | 200 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA216A4RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA216A4RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA216A4RSWT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125 | Texas Instruments | INA216A4RSWR vs INA216A4RSWT |