MAZ40680M vs MAZ4075N0M feature comparison

MAZ40680M Panasonic Electronic Components

Buy Now Datasheet

MAZ4075N0M Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code DO-34 DO-34
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 7.44 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2.5% 2.02%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Manufacturer Package Code DO-34

Compare MAZ40680M with alternatives

Compare MAZ4075N0M with alternatives