MB2065SB3W06-EA-AT528
vs
MB2065SB1W08-DG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
BLUE
|
Actuator Length |
0.472 inch
|
0.59 inch
|
Actuator Material |
POLYSTYRENE
|
POLYSTYRENE
|
Actuator Travel |
3.8862 mm
|
3.8862 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
SPLASH-PROOF BUSHING
|
|
Body Breadth |
7.8994 mm
|
7.8994 mm
|
Body Height |
56.0324 mm
|
66.9544 mm
|
Body Length or Diameter |
13.0048 mm
|
13.0048 mm
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Bushing Length |
0.472 inch
|
0.472 inch
|
Bushing Type |
SLEEVE
|
M12P1
|
Center Contact Material |
SILVER
|
SILVER
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Timing |
SLOW-MAKE/-BREAK
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-15 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
ALTERNATE
|
ALTERNATE
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.75 inch
|
1.062 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
GOLD OVER NICKEL/SILVER
|
|
|
|
Compare MB2065SB3W06-EA-AT528 with alternatives
Compare MB2065SB1W08-DG with alternatives