MB2411JA03-H-1H
vs
MB2511S2W45-CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
GRAY
|
|
Actuator Finish |
GLOSS
|
NICKEL
|
Actuator Length |
0.331 inch
|
0.346 inch
|
Actuator Material |
POLYCARBONATE
|
BRASS
|
Actuator Travel |
4.445 mm
|
0.9906 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
GRAY BEZEL
|
|
Body Breadth |
7.8994 mm
|
13.0048 mm
|
Body Height |
28.194 mm
|
18.3896 mm
|
Body Length or Diameter |
13.9954 mm
|
7.874 mm
|
Bushing Length |
|
0.3 inch
|
Center Contact Material |
SILVER
|
SILVER ALLOY
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1500VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Housing Material |
NYLON
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-30 °C
|
PCB Hole Count |
3
|
5
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
|
Terminal Length |
0.25 inch
|
0.106 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Bushing Diameter |
|
0.244 inch
|
Contact Timing |
|
SNAP ACTION
|
Washability |
|
SOLVENT
|
|
|
|
Compare MB2411JA03-H-1H with alternatives
Compare MB2511S2W45-CA with alternatives