MB2411S2G05-FB
vs
UB15RKG03N-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.218 inch
|
0.098 inch
|
Actuator Travel |
0.9906 mm
|
2.3114 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
7.8994 mm
|
15.24 mm
|
Body Height |
35.6362 mm
|
16.4846 mm
|
Body Length or Diameter |
13.0048 mm
|
20.32 mm
|
Bushing Diameter |
0.244 inch
|
|
Bushing Length |
0.35 inch
|
|
Center Contact Material |
COPPER
|
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.03 mΩ
|
0.1 mΩ
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
200000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-15 °C
|
-20 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
|
Terminal Length |
0.425 inch
|
0.157 inch
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
BLUE
|
Actuator Material |
|
POLYCARBONATE
|
Contact Timing |
|
QUICK-MAKE/-BREAK
|
Dielectric Withstand Volts |
|
1500VAC V
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
GLASS FILLED REINFORCED NYLON
|
PCB Hole Count |
|
3
|
Terminal Material |
|
BRASS
|
|
|
|
Compare MB2411S2G05-FB with alternatives
Compare UB15RKG03N-G with alternatives